YJYCOIN YSFM1480-4R7M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSFM1480-4R7M |
| LCSC Part # | C5721277 |
| Packaging | 14.9x15.0x8.1 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 15A 3.9mΩ 14.9x15.0x8.1 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 14.9x15.0x8.1 | |
| Current Rating | 15A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.9mΩ | |
| Current - Saturation(Isat) | 15A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 14.9x15.0x8.1 | |
| Current Rating | 15A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.9mΩ | |
| Current - Saturation(Isat) | 15A | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 261
261 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6775$ 1.5937 | $ 1.59 |
| 10+ | $ 1.4066$ 1.3363 | $ 13.36 |
| 30+ | $ 1.2369$ 1.1751 | $ 35.25 |
| 300+ | $ 1.1455$ 1.0883 | $ 326.49 |
| 600+ | $ 1.0672$ 1.0139 | $ 608.34 |
| 900+ | $ 1.033$ 0.9814 | $ 883.26 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 14.9x15.0x8.1 | |
| Current Rating | 15A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.9mΩ | |
| Current - Saturation(Isat) | 15A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | 14.9x15.0x8.1 | |
| Current Rating | 15A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.9mΩ | |
| Current - Saturation(Isat) | 15A | |
| Type | - |
Report an ErrorShow similar products (0) >
C5721277 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YSPI1360S-4R7M | YJYCOIN | SMD,13.5x12.6mm | 474 | $0.6530 $0.742 | ||
| YSPI1365S-4R7M | YJYCOIN | SMD,13.5x12.6mm | 471 | $0.6541 $0.7432 | ||
| YSFP2012S-4R7M | YJYCOIN | SMD,22.5x21.5mm | 110 | $2.2202 $2.337 | ||
| YSPI1770S-4R7M | YJYCOIN | SMD,17.2x17.2mm | 92 | $1.9246 $2.187 | ||
| YSPI1360T-4R7M | YJYCOIN | SMD,13.5x12.6mm | 432 | $0.6855 $0.7789 | ||
| YSPI1770Y-4R7M | YJYCOIN | SMD,18x17.1mm | 279 | $1.6135 $1.6984 | ||
| YSPIA1770-4R7M | YJYCOIN | SMD,18.3x17mm | 399 | $1.9393 $2.0413 | ||
| YSPIT1010A-4R7M | YJYCOIN | SMD,11.9x11mm | 297 | $2.2376 $2.3553 | ||
| YSFP2014S-4R7M | YJYCOIN | SMD,22.5x21.5mm | 20 | $2.4949 $2.6262 | ||
| YSPIT1508A-4R7M | YJYCOIN | SMD,16.5x15.5mm | 200 | $3.2208 $3.6599 |



