LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GSI Technology GS8662T18BGD-400I product image
Images for reference only

GSI Technology GS8662T18BGD-400I

Manufacturer
GSI TechnologyAsian Brands
MPN
GS8662T18BGD-400I
LCSC Part #
C5720127
Packaging
FPBGA-165(13x15)
Customer #
Key Attributes
1.7V~1.9V FPBGA-165(13x15) Memory RoHS
Datasheetpdf iconGSI Technology GS8662T18BGD-400I
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 424.6277$ 424.63
195+$ 169.4302$ 33038.89
495+$ 163.7684$ 81065.36
1,005+$ 160.9701$ 161774.95
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerGSI Technology
PackagingFPBGA-165(13x15)
Operating Temperature-40℃~+100℃
FeaturesBuilt-in delay-locked loop;Boundary scan (JTAG) function
Memory Size-
Voltage - Supply1.7V~1.9V
Access Time-
Current - Supply635mA
Standby Supply Current255mA
Interface-

Introduction

AI Translation

GS8662T08/09/18/36BD complies with the SigmaDDR-II SRAM pinout standard for general-purpose I/O synchronous SRAM, featuring 75,497,472 bits (72Mb) of SRAM. They are part of a low-power, low-voltage HSTL I/O SRAM family, designed to operate at the speeds required for cost-effective, high-performance networking systems.

Features

AI Translation
  • Synchronous read/write SigmaDDR interface
  • General-purpose I/O bus
  • JEDEC standard pinout and package
  • Double data rate interface
  • Byte-write (x36, x18, and x9) and nibble-write (x8) capability
  • Burst length of 2 read/write operations
  • Core supply voltage: 1.8V +100/-100 mV
  • HSTL interface: 1.5V or 1.8V
  • Pipelined read with self-timed delayed write
  • Fully coherent read/write pipeline
  • ZQ pin for programmable output drive strength
  • IEEE 1149.1 JTAG-compliant boundary scan
  • Pin-compatible with existing 9Mb, 18Mb, 36Mb, and 72Mb devices
  • 165-ball, 13mm × 15mm, 1mm ball pitch BGA package
  • Available in RoHS-compliant 165-ball BGA package