Terminal Block 2 In 2 Out
| Manufacturer | KANGWEIAsian Brands |
| MPN | KV229V-2P |
| LCSC Part # | C5719378 |
| Packaging | - |
| Customer # | |
| Key Attributes | Headers, Plugs and Sockets |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGWEI | |
| Packaging | - | |
| current | 32A | |
| material quality | Shell: Nylon PA66 / Polycarbonate PC Contact: Purple copper Spring clip: Imported 301 stainless steel | |
| diameter | - | |
| temperature range | ~25°-95° | |
| Wire gauge | 28-13AWG | |
| resistance | Contact: ≤0.015Ω Insulation: ≥1000Ω | |
| voltage | 300v |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGWEI | |
| Packaging | - | |
| current | 32A | |
| material quality | Shell: Nylon PA66 / Polycarbonate PC Contact: Purple copper Spring clip: Imported 301 stainless steel |
| Type | Description | |
|---|---|---|
| diameter | - | |
| temperature range | ~25°-95° | |
| Wire gauge | 28-13AWG | |
| resistance | Contact: ≤0.015Ω Insulation: ≥1000Ω | |
| voltage | 300v |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1263 | $ 0.63 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGWEI | |
| Packaging | - | |
| current | 32A | |
| material quality | Shell: Nylon PA66 / Polycarbonate PC Contact: Purple copper Spring clip: Imported 301 stainless steel | |
| diameter | - | |
| temperature range | ~25°-95° | |
| Wire gauge | 28-13AWG | |
| resistance | Contact: ≤0.015Ω Insulation: ≥1000Ω | |
| voltage | 300v |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGWEI | |
| Packaging | - | |
| current | 32A | |
| material quality | Shell: Nylon PA66 / Polycarbonate PC Contact: Purple copper Spring clip: Imported 301 stainless steel |
| Type | Description | |
|---|---|---|
| diameter | - | |
| temperature range | ~25°-95° | |
| Wire gauge | 28-13AWG | |
| resistance | Contact: ≤0.015Ω Insulation: ≥1000Ω | |
| voltage | 300v |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |



