muRata GRM155R61E683MA87D
| Manufacturer | |
| MPN | GRM155R61E683MA87D |
| LCSC Part # | C5718993 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 68nF X5R ±20% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0212 | $ 0.02 |
| 200+ | $ 0.0085 | $ 1.70 |
| 500+ | $ 0.0082 | $ 4.10 |
| 1,000+ | $ 0.0081 | $ 8.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA2B3X7R1H683M050BB | TDK | 0402 | 50 | $ 0.1156 | ||
| GRM155R61H683ME19D | muRata | 0402 | 0 | $ 0.0458 | ||
| CGA2B3X5R1E683M050BB | TDK | 0402 | 0 | $ 0.0077 | ||
| CGA2B3X5R1V683M050BB | TDK | 0402 | 0 | $ 0.0153 | ||
| CGA2B3X5R1H683M050BB | TDK | 0402 | 0 | $ 0.0154 | ||
| GRM155R61E683KA87D | muRata | 0402 | 0 | $ 0.0223 | ||
| CGA2B3X5R1E683K050BB | TDK | 0402 | 0 | $ 0.0082 | ||
| CGA2B3X5R1V683K050BB | TDK | 0402 | 0 | $ 0.0152 | ||
| GRM155R61H683KE19D | muRata | 0402 | 0 | $ 0.0458 | ||
| GRM155R61H683KE19J | muRata | 0402 | 0 | $ 0.0378 | ||
| CGA2B3X5R1H683K050BB | TDK | 0402 | 0 | $ 0.0154 | ||
| CC0402KRX5R9BB683 | YAGEO | 0402 | 0 | $ 0.0025 | ||
| MA0402YV683M250 | Meritek | 0402 | 0 | $ 0.0095 | ||
| GRM155R71E683ME14D | muRata | 0402 | 0 | $ 0.0155 | ||
| CGA2B3X7R1E683M050BB | TDK | 0402 | 0 | $ 0.0088 | ||
| CGA2B3X7R1V683M050BB | TDK | 0402 | 0 | $ 0.0126 | ||
| GCM155R71H683ME02J | muRata | 0402 | 0 | $ 0.0136 | ||
| GCM155R71H683ME02D | muRata | 0402 | 0 | $ 0.0147 | ||
| CGA2B3X7R1H683M050BD | TDK | 0402 | 0 | $ 0.0204 | ||
| 0402F683M500NT | FH | 0402 | 0 | $ 0.0033 |

