CW INDUSTRIES GI-159-0000
| Manufacturer | |
| MPN | GI-159-0000 |
| LCSC Part # | C5718642 |
| Packaging | - |
| Customer # | |
| Key Attributes | Through Hole Double pole four throw 125V Slide Switches RoHS |
| Datasheet | CW INDUSTRIES GI-159-0000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Mounting Type | Through Hole | |
| Circuit | Double pole four throw | |
| Voltage Rating | 125V | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Circuit | Double pole four throw | |
| Voltage Rating | 125V | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9174 | $ 2.92 |
| 200+ | $ 1.1651 | $ 233.02 |
| 500+ | $ 1.1254 | $ 562.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Mounting Type | Through Hole | |
| Circuit | Double pole four throw | |
| Voltage Rating | 125V | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Circuit | Double pole four throw | |
| Voltage Rating | 125V | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

