LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power GCS180PS15 product image
Images for reference only

XP Power GCS180PS15RoHS

Manufacturer
MPN
GCS180PS15
LCSC Part #
C5718232
Packaging
-
Customer #
Key Attributes
85VAC~264VAC AC-DC AC DC Converters RoHS
Datasheetpdf iconXP Power GCS180PS15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 230.8935$ 230.89
200+$ 92.1286$ 18425.72
500+$ 89.0495$ 44524.75
1,000+$ 87.5282$ 87528.20
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerXP Power
Packaging-
Quiescent Dissipation0.5W
Height36.3mm
output voltage15V
Voltage - Input(AC)85VAC~264VAC
Output Voltage Accuracy±1%
Output Power187W
Operating Temperature-40℃~+70℃
Switching Frequency200kHz
Output current (maximum value)12A
TypeOpen type
Conversion Efficiency93%
Length127mm
Width76.2mm
Number of Outputs1
Isolation Voltage(Vrms)4kV
Conversion TypeAC-DC
FeaturesOvervoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection

Introduction

AI Translation

The GCS Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies are packaged in an industry standard 3.0x5.0x1.42" package and achieves EN55011/32 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications. The series has single output versions from 12 V to 56 VDC, dual-fusing for compliance with IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350 W of power over an operating range of -40 ℃ and up to +70 ℃ and are available with a number of cover options.

Features

AI Translation
  • Convection/Forced-cooled Ratings
  • Universal 85 - 264 VAC Input
  • IT & Medical Safety Approvals (Class I & II)
  • <0.5 W Standby Power (150 & 180 Models)
  • -40℃ to +70℃ Operation
  • Remote On/Off
  • Class B Emissions

Applications

AI Translation
  • 1U and other industrial applications
  • IT applications
  • medical applications