LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics R53-5D20-12 product image
Images for reference only

NTE Electronics R53-5D20-12RoHS

Manufacturer
MPN
R53-5D20-12
LCSC Part #
C5716537
Packaging
-
Customer #
Key Attributes
20A 12V One set of changeover: 1C (SPDT-changeover) Automotive Relays RoHS
Datasheetpdf iconNTE Electronics R53-5D20-12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5663$ 11.57
200+$ 4.6156$ 923.12
500+$ 4.4611$ 2230.55
1,000+$ 4.3853$ 4385.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerNTE Electronics
Packaging-
Switching Current(Max)20A
Operating Temperature-55℃~+85℃
Coil Voltage12V
Contact FormOne set of changeover: 1C (SPDT-changeover)