LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14757EUE+T product image
  • MAX14757EUE+T thumbnail 1
  • MAX14757EUE+T thumbnail 2
  • MAX14757EUE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX14757EUE+TRoHS

Manufacturer
MPN
MAX14757EUE+T
LCSC Part #
C571019
Packaging
TSSOP-16
Customer #
Key Attributes
Quad SPST +70V Analog Switches
Datasheetpdf iconMAXIM MAX14757EUE+T
In-Stock: 201
201 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3504$ 5.35
10+$ 4.6598$ 46.60
30+$ 4.2494$ 127.48
100+$ 3.834$ 383.40
500+$ 3.6435$ 1821.75
1,000+$ 3.5572$ 3557.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTSSOP-16
FeaturesBidirectional analog channel;Fault protection
Operating Temperature-40℃~+85℃
Ron10Ω
Number of Channels4
Voltage - Supply10V~70V;-35V~35V
Con40pF

Introduction

AI Translation

The MAX14756/MAX14757/MAX14758 are analog switches with a low on-resistance of 10Ω (max) that conduct equally well in both directions. All devices have a rail-to-rail analog-signal range. They operate with a single +10V to +70V supply in unipolar applications or ±35V dual supplies in bipolar applications. The bipolar supplies can be offset and do not have to be symmetrical. The MAX14756 is a quad normally closed (NC) single-pole/single-throw (SPST) switch, the MAX14757 is a quad normally open (NO) SPST switch, and the MAX14758 has two NO and two NC SPST switches. These switches have 5Ω (typ) on-resistances and low on-leakage currents of 0.01nA (typ). The on-resistance flatness is 0.004Ω (typ). The devices are suitable for a multitude of analog signal routing and switching applications. They are specified over an extended temperature range of -40°C to +85°C, but can be operated up to +125°C with elevated leakage currents.

Features

AI Translation
  • Single-Supply Operation from +10V to +70V
  • Bipolar-Supply Operation Up to ±35V
  • On-Resistance of 10Ω (max)
  • RON Flatness of 0.004Ω (typ)
  • 2.5nA (max) Off-Leakage Currents at +85°C
  • Overvoltage/Undervoltage Clamping Through Protection Diodes
  • 500μA (typ) Supply Current
  • TSSOP 16-Pin Package
  • -40°C to +85°C Ambient Temperature Range
  • Functionally Compatible to DG411, DG412, and DG413
  • Functionally Operational Up to +125°C

Applications

AI Translation
  • Industrial Control Systems
  • Instrumentation
  • Battery Management
  • Environmental Control Systems
  • Medical Systems
  • ATE System Audio Signal Routing/Switching