LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET PEG227KKL4150ME4 product image
Images for reference only

KEMET PEG227KKL4150ME4

Manufacturer
MPN
PEG227KKL4150ME4
LCSC Part #
C5709098
Packaging
Through Hole,D16.2xL26.7mm
Customer #
Key Attributes
40V ±20% 1500uF 12.6mΩ@5kHz~100kHz Through Hole,D16.2xL26.7mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET PEG227KKL4150ME4
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9666$ 3.97
192+$ 1.5841$ 304.15
480+$ 1.5302$ 734.50
1,008+$ 1.5048$ 1516.84
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D16.2xL26.7mm
Voltage Rating40V
Tolerance±20%
Lifetime1500hrs@150℃
Capacitance1500uF
Ripple Current4.9A@5kHz
Operating Temperature-40℃~+125℃
Equivalent Series Resistance(ESR)12.6mΩ@5kHz~100kHz
Height - Seated (Max)27mm
Diameter16mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL212017152E3VISHAYThrough Hole,D18xL38mm0$ 5.7953
MAL213817152E3VISHAYThrough Hole,D18xL30mm0$ 2.7913
MAL212517152E3VISHAYThrough Hole,D18xL30mm0$ 2.7889
MAL212547152E3VISHAYThrough Hole,D18xL30mm0$ 3.6481
MAL202117152E3VISHAYThrough Hole,D15xL30mm0$ 2.2137
MAL202127152E3VISHAYThrough Hole,D15xL30mm0$ 2.2583
MAL211817152E3VISHAYThrough Hole,D18xL38mm0$ 5.4377
678D158M040FV5DVISHAYThrough Hole0$ 8.1403
678D158M040FV3OVISHAYThrough Hole0$ 16.2744
PEG226KH4150QE1KEMETThrough Hole0$ 5.6677