LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PEANGPS1000 product image
Images for reference only

PASTERNACK PEANGPS1000

Manufacturer
MPN
PEANGPS1000
LCSC Part #
C5708601
Packaging
-
Customer #
Key Attributes
2 Rubber Ducky Antenna RF Antennas
Datasheetpdf iconPASTERNACK PEANGPS1000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 985.1405$ 985.14
200+$ 393.0773$ 78615.46
500+$ 379.9427$ 189971.35
1,000+$ 373.4527$ 373452.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerPASTERNACK
Packaging-
VSWR2
Antenna TypeRubber Ducky Antenna
Peak Gain37dBi;37.5dBi
Frequency(Center/Band)1.237GHz;1.5875GHz

Introduction

AI Translation

PEANGPS1000 is an active GPS/GNSS dual-band L1/L2 antenna with 37 dBi total gain. This high-precision antenna achieves an IP67 protection rating, is lightweight, and is specifically designed for unmanned aerial vehicles (UAVs). The active UAV GPS/GNSS antenna is ideal for use in harsh operating environments where stable and reliable GPS/GNSS signals are required.

This antenna operates at 1.217-1.257 GHz and 1.565-1610 GHz, meeting the requirements for GPS L1/L2, GALILEO E1, and GLONASS L1/L2. The PEANGPS1000 antenna integrates an LNA with a noise figure of 1.5 dB and typical gain of 33 dB.

Pasternack's PEANGPS1000 GPS antenna features a 3 dB axial ratio, capable of tracking visible satellites under extreme conditions, providing precise positioning solutions for UAV navigation, automatic tracking, or GIS surveying.

Applications

AI Translation
  • GPS L1/L2
  • GLONASS L1/L2
  • Galileo E1
  • QZSS L1/L2
  • SBAS L1
  • GIS surveying for unmanned vehicles/vessels
  • Autonomous vehicles