LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTR-103-55-G-S product image
Images for reference only

Samtec FTR-103-55-G-S

Manufacturer
MPN
FTR-103-55-G-S
LCSC Part #
C5708089
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 3 Position 1.27mm Pitch Single Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec FTR-103-55-G-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6778$ 2.68
198+$ 1.0693$ 211.72
504+$ 1.0337$ 520.98
1,008+$ 1.0151$ 1023.22
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm
Pitch1.27mm
Current Rating3.1A
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs3P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.