LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTSH-113-03-F-D product image
Images for reference only

Samtec FTSH-113-03-F-DRoHS

Manufacturer
MPN
FTSH-113-03-F-D
LCSC Part #
C5707922
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 26 Position 1.27mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec FTSH-113-03-F-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8776$ 7.88
200+$ 3.1428$ 628.56
500+$ 3.0381$ 1519.05
1,000+$ 2.9873$ 2987.30
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Current Rating3.4A
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs26P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
ColorBlack
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.