LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PBC09DFBN product image
Images for reference only

Sullins PBC09DFBNRoHS

Manufacturer
MPN
PBC09DFBN
LCSC Part #
C5707286
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 3A Through Hole 18P -65℃~+125℃ Tin Black 2 2.54mm Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconSullins PBC09DFBN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1018$ 2.10
200+$ 0.8395$ 167.90
500+$ 0.8107$ 405.35
1,000+$ 0.7971$ 797.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Number of PINs18P
Operating Temperature-65℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.