NTE Electronics NTE3047
| Manufacturer | |
| MPN | NTE3047 |
| LCSC Part # | C5702200 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 10V/us 250V 60mA 1.5V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 10V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | - | |
| Holding Current (Ih) | 100uA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 10V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 100uA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3047 optoisolator consists of a gallium arsenide infrared LED and a silicon bilateral switch optically coupled to it, designed for applications requiring isolated TRIAC triggering, low-current isolated AC switching, high electrical isolation (peak 7500V), high detector blocking voltage, compact size, and low cost.
Applications
AI Translation
- Solenoid/valve control
- Lamp ballast
- Motor control
- Static AC power switching
- Solid-state relay
- Incandescent lamp dimmer
- Microprocessor interface with 115V AC peripherals
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8825 | $ 6.88 |
| 200+ | $ 2.7458 | $ 549.16 |
| 500+ | $ 2.6549 | $ 1327.45 |
| 1,000+ | $ 2.6094 | $ 2609.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 10V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | - | |
| Holding Current (Ih) | 100uA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 10V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 250V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 100uA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTE3047 optoisolator consists of a gallium arsenide infrared LED and a silicon bilateral switch optically coupled to it, designed for applications requiring isolated TRIAC triggering, low-current isolated AC switching, high electrical isolation (peak 7500V), high detector blocking voltage, compact size, and low cost.
Applications
AI Translation
- Solenoid/valve control
- Lamp ballast
- Motor control
- Static AC power switching
- Solid-state relay
- Incandescent lamp dimmer
- Microprocessor interface with 115V AC peripherals
C5702200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

