LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE249 product image
Images for reference only

NTE Electronics NTE249RoHS

Manufacturer
MPN
NTE249
LCSC Part #
C5702148
Packaging
TO-3
Customer #
Key Attributes
100V 1000 16A NPN TO-3 Single Bipolar Transistors RoHS
Datasheetpdf iconNTE Electronics NTE249
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.4215$ 18.42
200+$ 7.3508$ 1470.16
500+$ 7.1053$ 3552.65
1,000+$ 6.9841$ 6984.10
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNTE Electronics
PackagingTO-3
Operating Temperature-55℃~+200℃@(Tj)
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO100V
DC Current Gain1000
Pd - Power Dissipation150W
Current - Collector(Ic)16A
typeNPN
Vce Saturation(VCE(sat))4V

Introduction

AI Translation

NTE249 (NPN) and NTE250 (PNP) are silicon complementary Darlington transistors in a TO-3 package, designed as output devices in complementary general-purpose amplifier applications.

Features

AI Translation
  • High DC current gain: hFE = 3500 (typ.) at IC = 10A
  • Monolithic structure with built-in base-emitter shunt resistor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
2N6284GonsemiTO-204(TO-3)1$ 7.7836
MJ11016SPTECHTO-322$3.8970 $4.1021
MJ11032GonsemiTO-204(TO-3)108$ 14.5311
2N6284SPTECHTO-347$3.7935 $3.9931
NTE251NTE ElectronicsTO-30$ 19.1883
2N6284NTE ElectronicsTO-204(TO-3)0$ 13.1801
NTE2349NTE ElectronicsTO-30$ 39.4138
MJ11016GonsemiTO-204(TO-3)0$ 8.5504
MJ10021NTE ElectronicsTO-30$ 39.9427
MJ10009NTE ElectronicsTO-30$ 17.5745