LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCHURTER FMAC-0934-5012I product image
Images for reference only

SCHURTER FMAC-0934-5012I

Manufacturer
MPN
FMAC-0934-5012I
LCSC Part #
C5701427
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconSCHURTER FMAC-0934-5012I
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 463.9917$ 463.99
200+$ 185.1369$ 37027.38
500+$ 178.9505$ 89475.25
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerSCHURTER
Packaging-
Length-
Leakage Current9mA
Width-
Height-
Filter TypeThree-Phase (Delta)
Voltage - Input480V;520V
Current Rating50A
Mounting TypeBase Mount

Introduction

AI Translation

Three-phase line filters with standard attenuation, available in high-voltage versions (up to 520 VAC)

Applications

AI Translation
  • Rated voltages 480 and 520 VAC, suitable for worldwide use
  • Protection against interference voltages from the power grid
  • For photovoltaic systems and industrial applications
  • Specially designed for industrial applications such as frequency inverters, stepper motor drives, UPS systems, and inverters
  • Filter types with excellent attenuation performance up to 110A and high-attenuation filter (L-) types. Excellent attenuation filter types and high-voltage filter (-I) types with rated currents >110A pending UL certification
  • For equipment compliant with IEC/UL 62368-1

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMAC-0934-5010LSCHURTER-0$ 334.3139
FMAC-0934-5010SCHURTER-0$ 442.0485
FMAC-0953-6410SCHURTER-0$ 253.893
FMAC-0953-6412ISCHURTER-0$ 248.5331
FMAC-0956-H312ISCHURTER-0$ 1060.0333
FMAC-0934-6410LSCHURTER-0$ 362.0284
FN3100-50-34TE / Schaffner-0$ 341.7745
FMAC-0937-8012ISCHURTER-0$ 306.1427
FMAC-0937-8010SCHURTER-0$ 321.5107
FMAC-0954-H110SCHURTER-0$ 402.7581