XP Power FHSAA01A1FR
| Manufacturer | |
| MPN | FHSAA01A1FR |
| LCSC Part # | C5700848 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Length | 63.9mm | |
| Leakage Current | 600uA | |
| Width | 54.1mm | |
| Height | 44mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Length | 63.9mm | |
| Leakage Current | 600uA | |
| Width | 54.1mm |
| Type | Description | |
|---|---|---|
| Height | 44mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
Introduction
The FHSA single-stage filter features a compact metal enclosure suitable for chassis mounting, designed for information technology equipment applications. Input and output connections are made via 6.3×0.8mm quick-connect terminals. To minimize radiated emissions from power lines within the equipment, the filter should be installed as close as possible to the power line entry point. This series is intended for Class I appliances; all models feature a shielded metal enclosure and are equipped with a discharge resistor to safely dissipate the charge stored in the filter capacitors upon power-off. Safety certifications comply with EN60939-2 (for passive filters) and ANSI/UL1283 (for EMI filters). The operating temperature range is -40°C to +110°C, with full-power operation supported at ambient temperatures up to +50°C.
Features
- Single-stage design
- Compact design
- ITE applications
- Rated current: 1A, 3A, 6A, 10A, 15A and 20A
- 6.3×0.8mm quick-connect terminals
- Bleeder resistor
- Shielded metal enclosure
- Wide operating temperature range
- 3-year warranty
Applications
- Information technology equipment applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.8087 | $ 26.81 |
| 192+ | $ 10.6981 | $ 2054.04 |
| 496+ | $ 10.3404 | $ 5128.84 |
| 992+ | $ 10.1632 | $ 10081.89 |
Standard Packaging16/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Length | 63.9mm | |
| Leakage Current | 600uA | |
| Width | 54.1mm | |
| Height | 44mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Length | 63.9mm | |
| Leakage Current | 600uA | |
| Width | 54.1mm |
| Type | Description | |
|---|---|---|
| Height | 44mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 1A | |
| Mounting Type | Base Mount |
Introduction
The FHSA single-stage filter features a compact metal enclosure suitable for chassis mounting, designed for information technology equipment applications. Input and output connections are made via 6.3×0.8mm quick-connect terminals. To minimize radiated emissions from power lines within the equipment, the filter should be installed as close as possible to the power line entry point. This series is intended for Class I appliances; all models feature a shielded metal enclosure and are equipped with a discharge resistor to safely dissipate the charge stored in the filter capacitors upon power-off. Safety certifications comply with EN60939-2 (for passive filters) and ANSI/UL1283 (for EMI filters). The operating temperature range is -40°C to +110°C, with full-power operation supported at ambient temperatures up to +50°C.
Features
- Single-stage design
- Compact design
- ITE applications
- Rated current: 1A, 3A, 6A, 10A, 15A and 20A
- 6.3×0.8mm quick-connect terminals
- Bleeder resistor
- Shielded metal enclosure
- Wide operating temperature range
- 3-year warranty
Applications
- Information technology equipment applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

