LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity EV250-1B product image
Images for reference only

TE Connectivity EV250-1B

Manufacturer
MPN
EV250-1B
LCSC Part #
C5699756
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 400A 24V 1.8kV@DC Contactors (Electromechanical)
Datasheetpdf iconTE Connectivity EV250-1B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3340.3918$ 3340.39
200+$ 1332.8392$ 266567.84
500+$ 1288.3$ 644150.00
1,000+$ 1266.2934$ 1266293.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerTE Connectivity
Packaging-
Number of Pins-
Contact Form1 Set Normally Open: 1A (SPST NO)
Operating Temperature-40℃~+85℃
Switching Current(Max)400A
Coil Voltage24V
Switching Voltage(Max)1.8kV@DC
Contact Rating-
Contact Material-
Coil Type-

Features

AI Translation
  • Hydrogen-medium power switch for high-current loads
  • Rated carry current 400 A, interrupt 2500 A at 320 Vdc
  • Circuit protection, control, battery switching, and main power safety disconnection
  • Wide power, voltage, and current operating range: tested 28–1800 Vdc
  • Low-cost compact version for volume production applications; requires external coil economizer (PWM or lower hold voltage)
  • "Hammer blow" mechanism breaks light contact welds
  • "Super-sealed" environmental chamber uniquely protects all moving parts
  • Operates in harsh environments
  • Rotating moving contact provides fresh contact surface for low contact resistance and low power consumption
  • Sealed control connector; mating connector with flying leads supplied, part number 2005
  • Logic control via external economizer (part number 9913)
  • High-temperature (135°C) version with 10-inch flying leads available (–4A)
  • Bidirectional power switching
  • Fast pull-in and release times