PANASONIC ECHU1C821JX5
| Manufacturer | |
| MPN | ECHU1C821JX5 |
| LCSC Part # | C569819 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 820pF -55℃~+125℃ ±5% 0603 Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 820pF | |
| Voltage Rating | 16V;11V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V;11V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2932 | $ 0.29 |
| 200+ | $ 0.1135 | $ 22.70 |
| 500+ | $ 0.1095 | $ 54.75 |
| 1,000+ | $ 0.1075 | $ 107.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 820pF | |
| Voltage Rating | 16V;11V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V;11V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECHU1C821GX5 | PANASONIC | 0603 | 0 | $ 0.3432 |

