LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ARJM11D7-502-AB-EW2 product image
  • ARJM11D7-502-AB-EW2 thumbnail 1
  • ARJM11D7-502-AB-EW2 thumbnail 2
  • ARJM11D7-502-AB-EW2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ARJM11D7-502-AB-EW2RoHS

Manufacturer
MPN
ARJM11D7-502-AB-EW2
LCSC Part #
C5693014
Packaging
Through Hole
Customer #
Key Attributes
Shielded 1 Right Angle Gold Phosphor bronze -40℃~+85℃ RJ45 Jack Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS
Datasheetpdf iconABRACON ARJM11D7-502-AB-EW2
Custom CablesMOQ 1pc
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6563$ 5.66
10+$ 5.5378$ 55.38
30+$ 5.4584$ 163.75
100+$ 5.3805$ 538.05
Standard Packaging2000/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerABRACON
PackagingThrough Hole
ShieldingShielded
Number of Ports1
Mounting TypeRight Angle
Contact PlatingGold
Contact MaterialPhosphor bronze
Operating Temperature-40℃~+85℃
Connector TypeRJ45 Jack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.