UMW IRF7389TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF7389TR(UMW) |
| LCSC Part # | C5693012 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 7.3A 5.3A SOP-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 30V;30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 320pF;380pF | |
| Current - Continuous Drain(Id) | 7.3A;5.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 29mΩ@10V;58mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF;180pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF;710pF | |
| Gate Charge(Qg) | 22nC;23nC | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 30V;30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 320pF;380pF | |
| Current - Continuous Drain(Id) | 7.3A;5.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 29mΩ@10V;58mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF;180pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF;710pF | |
| Gate Charge(Qg) | 22nC;23nC | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1387 | $ 0.69 |
| 50+ | $ 0.1096 | $ 5.48 |
| 150+ | $ 0.095 | $ 14.25 |
| 500+ | $ 0.0841 | $ 42.05 |
| 3,000+ | $ 0.0754 | $ 226.20 |
| 6,000+ | $ 0.071 | $ 426.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 30V;30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 320pF;380pF | |
| Current - Continuous Drain(Id) | 7.3A;5.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 29mΩ@10V;58mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF;180pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF;710pF | |
| Gate Charge(Qg) | 22nC;23nC | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 30V;30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 320pF;380pF | |
| Current - Continuous Drain(Id) | 7.3A;5.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.6W | |
| RDS(on) | 29mΩ@10V;58mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF;180pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF;710pF | |
| Gate Charge(Qg) | 22nC;23nC | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
C5693012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
