LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXA3590-0000-000RTHBB0E3 product image
Images for reference only

CREE LED CXA3590-0000-000RTHBB0E3RoHS

Manufacturer
MPN
CXA3590-0000-000RTHBB0E3
LCSC Part #
C5690679
Packaging
-
Customer #
Key Attributes
5000K 80 115° 72V Cold White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CXA3590-0000-000RTHBB0E3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.7458$ 58.75
200+$ 23.4396$ 4687.92
500+$ 22.6569$ 11328.45
1,000+$ 22.2703$ 22270.30
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature5000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)72V
Illumination ColorCold White

Introduction

AI Translation

The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 36V class and 72V class
  • 85°C binning and characterization
  • Maximum drive current: 3600mA (36V), 1800mA (72V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux bins
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)