CREE LED CXA3070-0000-000NT0AB30F
| Manufacturer | |
| MPN | CXA3070-0000-000NT0AB30F |
| LCSC Part # | C5690613 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8750lm 3000K 80 115° 36.2V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 8750lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 8750lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA3070 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA3070's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3070 features a 23-mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3070 LED into luminaire designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K, and 4-step EasyWhite bins at 5700 K and 6500 K
- ANSI white bins at 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36 V rank
- 85 °C binning and characterization
- Maximum drive current: 2800 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.1001 | $ 54.10 |
| 200+ | $ 21.5871 | $ 4317.42 |
| 500+ | $ 20.8659 | $ 10432.95 |
| 1,000+ | $ 20.5093 | $ 20509.30 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 8750lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 8750lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA3070 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA3070's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3070 features a 23-mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3070 LED into luminaire designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K, and 4-step EasyWhite bins at 5700 K and 6500 K
- ANSI white bins at 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36 V rank
- 85 °C binning and characterization
- Maximum drive current: 2800 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

