CREE LED CXA3050-0000-000N0UW450H
| Manufacturer | |
| MPN | CXA3050-0000-000N0UW450H |
| LCSC Part # | C5690597 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5408lm 5000K 90 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 5408lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 5408lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
Introduction
The XLamp CXA3050 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3050's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3050 features a 23mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXA3050 LED into luminaire designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36V tier
- 85°C binning and characterization
- Maximum drive current: 2500mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 flux bins
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.5551 | $ 34.56 |
| 200+ | $ 13.7886 | $ 2757.72 |
| 500+ | $ 13.3278 | $ 6663.90 |
| 1,000+ | $ 13.099 | $ 13099.00 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 5408lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 5408lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Cold White |
Introduction
The XLamp CXA3050 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3050's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3050 features a 23mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXA3050 LED into luminaire designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
- ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36V tier
- 85°C binning and characterization
- Maximum drive current: 2500mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 flux bins
- RoHS and REACH compliant
- UL recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

