HONGLITRONIC HL-304PT1C-T
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | HL-304PT1C-T |
| LCSC Part # | C568940 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 500uA 30V 100nA Through Hole,D=3mm Phototransistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | HONGLITRONIC | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 500uA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -30℃~+80℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | HONGLITRONIC | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 500uA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -30℃~+80℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Made with NPN silicon phototransistor chips.
Features
AI Translation
- Mechanically and spectrally matchend to the infrared emitting LED LAMP.
- Color Transparent Lens.
- Rohs compliant.
In-Stock: 18,540
18,540 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0706 | $ 0.71 |
| 100+ | $ 0.0566 | $ 5.66 |
| 300+ | $ 0.0496 | $ 14.88 |
| 1,000+ | $ 0.0374 | $ 37.40 |
| 5,000+ | $ 0.0332 | $ 166.00 |
| 10,000+ | $ 0.0311 | $ 311.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | HONGLITRONIC | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 500uA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -30℃~+80℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | HONGLITRONIC | |
| Packaging | Through Hole,D=3mm | |
| Current - Collector(Ic) | 500uA | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | - | |
| Viewing Angle | - | |
| Dark Current | 100nA | |
| Operating Temperature | -30℃~+80℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Made with NPN silicon phototransistor chips.
Features
AI Translation
- Mechanically and spectrally matchend to the infrared emitting LED LAMP.
- Color Transparent Lens.
- Rohs compliant.
C568940 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



