LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCR420ZAX product image
Images for reference only

Nexperia NCR420ZAXRoHS

Manufacturer
MPN
NCR420ZAX
LCSC Part #
C5686234
Packaging
SOT-223
Customer #
Key Attributes
40V 1 150mA 40V SOT-223 LED Drivers ICs RoHS
Datasheetpdf iconNexperia NCR420ZAX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3558$ 0.36
200+$ 0.142$ 28.40
500+$ 0.1373$ 68.65
1,000+$ 0.1349$ 134.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerNexperia
PackagingSOT-223
Output Voltage40V
Features-
Frequency - Switching-
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-55℃~+150℃
Topology-
Number of Channels1
Type-
Output Current150mA
Constant Current Accuracy-
Voltage - Input(DC)40V

Introduction

AI Translation

LED driver consisting of resistor-equipped NPN transistor with two diodes on one chip in a medium power SOT223 (SC73) plastic package.

Features

AI Translation
  • Stabilized output current of 10 mA without external resistor
  • Stabilized output current adjustable up to 150 mA when an external resistor is used
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Reduces component count and board space
  • High power dissipation of 1250 mW
  • Supply voltage up to 40 V
  • Digital PWM input up to 10 kHz frequency for NCR421Z
  • AEC-Q101 qualified

Applications

AI Translation
  • Constant current LED driver
  • Generic constant current source
  • Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
  • Increase stabilized output current by paralleling drivers