LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MTSW-104-08-F-S-300 product image
Images for reference only

Samtec MTSW-104-08-F-S-300

Manufacturer
MPN
MTSW-104-08-F-S-300
LCSC Part #
C5684608
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 4 Position 2.54mm Pitch Single Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec MTSW-104-08-F-S-300
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3318$ 1.33
200+$ 0.5318$ 106.36
500+$ 0.5143$ 257.15
1,000+$ 0.5048$ 504.80
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs4P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.