NAMCO CONTROLS EA170-16100
| Manufacturer | |
| MPN | EA170-16100 |
| LCSC Part # | C5682902 |
| Packaging | - |
| Customer # | |
| Key Attributes | DPDT 125V Limit Switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | NAMCO CONTROLS | |
| Packaging | - | |
| Operating Temperature | -20℃~+90℃ | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | NAMCO CONTROLS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+90℃ | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2280.129 | $ 2280.13 |
| 200+ | $ 909.7863 | $ 181957.26 |
| 500+ | $ 879.3848 | $ 439692.40 |
| 1,000+ | $ 864.3637 | $ 864363.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | NAMCO CONTROLS | |
| Packaging | - | |
| Operating Temperature | -20℃~+90℃ | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | NAMCO CONTROLS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+90℃ | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 125V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

