LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-29-09-T-S-510-LL product image
Images for reference only

Samtec DW-29-09-T-S-510-LLRoHS

Manufacturer
MPN
DW-29-09-T-S-510-LL
LCSC Part #
C5680792
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 29 Position 2.54mm Pitch Single Row Through Hole
Datasheetpdf iconSamtec DW-29-09-T-S-510-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7575$ 7.76
203+$ 3.0953$ 628.35
497+$ 2.9919$ 1486.97
1,001+$ 2.9409$ 2943.84
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins29P
Pitch2.54mm
Contact PlatingTin
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.