LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS TNY178DG-TL product image
Images for reference only

POWER INTEGRATIONS TNY178DG-TL

Manufacturer
MPN
TNY178DG-TL
LCSC Part #
C568026
Packaging
SOIC-7
Customer #
Key Attributes
132kHz 5.85V 650V Flyback SOIC-7 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconPOWER INTEGRATIONS TNY178DG-TL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7008$ 0.70
200+$ 0.2717$ 54.34
500+$ 0.2624$ 131.20
1,000+$ 0.2578$ 257.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSOIC-7
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching132kHz
Pd - Power Dissipation-
Voltage - Supply5.85V
Voltage - Breakdown650V
FeaturesAdjustable current limiting;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)65%
Feedback SystemSecondary-Side Feedback
Working Mode-

Introduction

AI Translation

TinySwitch™-LT incorporates a 650 V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.

Features

AI Translation
  • 650 V rating optimized for non-active PFC applications
  • Simple ON/OFF control, no loop compensation needed
  • Selectable current limit through BP/M capacitor value
  • Higher current limit extends peak power or, in open frame applications, maximum continuous power
  • Lower current limit improves efficiency in enclosed adapters/chargers
  • Allows optimum TinySwitch-LT choice by swapping devices with no other circuit redesign
  • Tight I2f parameter tolerance reduces system cost
  • Maximizes MOSFET and magnetics power delivery
  • Minimizes max overload power, reducing cost of transformer, primary clamp & secondary components
  • ON-time extension – extends low-line regulation range/hold-up time to reduce input bulk capacitance
  • Self-biased: no bias winding or bias components
  • Frequency jittering reduces EMI filter costs
  • Pin-out simplifies heat sinking to the PCB
  • SOURCE pins are electrically quiet for low EMI
  • Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
  • Auto-restart delivers < 3% of maximum power in short-circuit and open loop fault conditions
  • Output overvoltage shutdown with optional Zener
  • Very low component count enhances reliability and enables single-sided printed circuit board layout
  • High bandwidth provides fast turn on with no overshoot and excellent transient load response
  • Extended creepage between DRAIN and all other pins improves field reliability
  • Easily meets all global energy efficiency regulations
  • No-load < 150 mW at 265 VAC without bias winding, < 50 mW with bias winding
  • ON/OFF control provides constant efficiency down to very light loads – ideal for mandatory CEC regulations

Applications

AI Translation
  • Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.
  • DVD/PVR and other low power set top decoders
  • Supplies for appliances, industrial systems, metering, etc.