LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X1004T-PVO1-A28RYYYYYYB-L200-T3 product image
  • X1004T-PVO1-A28RYYYYYYB-L200-T3 thumbnail 1
  • X1004T-PVO1-A28RYYYYYYB-L200-T3 thumbnail 2
  • X1004T-PVO1-A28RYYYYYYB-L200-T3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Connector Cable Assembly MX 501330 1.00mm Housing 8P Single-Row Latched 200mm Single-End TinnedRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1004T-PVO1-A28RYYYYYYB-L200-T3
LCSC Part #
C5680150
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Datasheetpdf iconXKB Connection X1004T-PVO1-A28RYYYYYYB-L200-T3
In-Stock: 933
933 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4353$ 0.4136$ 0.41
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerXKB Connection
Packaging-
colourRed, yellow, black
line length20cm
ContactResistance-
wire gauge28AWG
wireUL1571 28AWG
line number8.0
间距1mm
pin count8P
WorkingTemperature-
typeTerminal wire
accessories1 plastic shell, 8 terminals
Tail processingTin plated
Number of connected terminalsSingle-ended
connection mode-
Buckle-