LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-13-09-F-D-452 product image
Images for reference only

Samtec DW-13-09-F-D-452RoHS

Manufacturer
MPN
DW-13-09-F-D-452
LCSC Part #
C5679797
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 26 Position 2.54mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec DW-13-09-F-D-452
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.602$ 8.60
203+$ 3.4319$ 696.68
497+$ 3.3176$ 1648.85
1,001+$ 3.2605$ 3263.76
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins26P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.