POWER INTEGRATIONS LNK457DG-TL
| Manufacturer | |
| MPN | LNK457DG-TL |
| LCSC Part # | C567778 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 350mA 122kHz 1 AC-DC SO-8 LED Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 350mA | |
| Frequency - Switching | 122kHz | |
| Dimming | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Features | Remove stroboscopic effect;Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback | |
| Voltage - Input(DC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 350mA | |
| Frequency - Switching | 122kHz |
| Type | Description | |
|---|---|---|
| Dimming | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Features | Remove stroboscopic effect;Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback | |
| Voltage - Input(DC) | - |
Introduction
The LinkSwitch-PL family enables a very small and low cost single-stage power factor corrected constant current driver for solid state lighting. Optimized for direct LED current sensing, the LinkSwitch-PL operates over a wide input voltage range delivering an output power of up to 16 W. The LinkSwitch-PL control algorithm provides flicker-free TRIAC dimming with minimal external components. Each device incorporates a 725 V rated power MOSFET, a novel discontinuous mode variable frequency variable on-time controller, frequency jitter, cycle-by-cycle current limit and hysteretic thermal shutdown in a monolithic 4-pin IC, available in SO-8C, eSOP-12, and eDIP-12 packages.
Features
- Flicker-free phase-controlled TRIAC dimming
- Single-stage power factor correction and accurate constant current (CC) output
- Very low component count with small non-electrolytic bulk capacitor for compact replacement lamp designs
- Compact SO8, eSOP, and eDIP packages
- Completely eliminates control loop compensation
- Optimized for non-isolated flyback designs
- Frequency jitter greatly reduces EMI filter size and costs
- Low dissipation direct sensing of LED current
- Cycle skipping regulation for abnormally low output power to clamp peak output current delivered
- 725 V integrated power MOSFET allows small bulk capacitance and maximizes power capability
- Short-circuit, overload, open feedback and output overvoltage protection
- Hysteretic thermal shutdown
- Meets high-voltage creepage between DRAIN and all other pins both on PCB and at package
- High power factor optimizes system lumen per input VA
- Control algorithm balances switching and conduction losses over line and load to maintain optimum efficiency
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9061 | $ 0.91 |
| 200+ | $ 0.352 | $ 70.40 |
| 500+ | $ 0.3396 | $ 169.80 |
| 1,000+ | $ 0.3334 | $ 333.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 350mA | |
| Frequency - Switching | 122kHz | |
| Dimming | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Features | Remove stroboscopic effect;Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback | |
| Voltage - Input(DC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 350mA | |
| Frequency - Switching | 122kHz |
| Type | Description | |
|---|---|---|
| Dimming | - | |
| Number of Channels | 1 | |
| Type | AC-DC | |
| Features | Remove stroboscopic effect;Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Flyback | |
| Voltage - Input(DC) | - |
Introduction
The LinkSwitch-PL family enables a very small and low cost single-stage power factor corrected constant current driver for solid state lighting. Optimized for direct LED current sensing, the LinkSwitch-PL operates over a wide input voltage range delivering an output power of up to 16 W. The LinkSwitch-PL control algorithm provides flicker-free TRIAC dimming with minimal external components. Each device incorporates a 725 V rated power MOSFET, a novel discontinuous mode variable frequency variable on-time controller, frequency jitter, cycle-by-cycle current limit and hysteretic thermal shutdown in a monolithic 4-pin IC, available in SO-8C, eSOP-12, and eDIP-12 packages.
Features
- Flicker-free phase-controlled TRIAC dimming
- Single-stage power factor correction and accurate constant current (CC) output
- Very low component count with small non-electrolytic bulk capacitor for compact replacement lamp designs
- Compact SO8, eSOP, and eDIP packages
- Completely eliminates control loop compensation
- Optimized for non-isolated flyback designs
- Frequency jitter greatly reduces EMI filter size and costs
- Low dissipation direct sensing of LED current
- Cycle skipping regulation for abnormally low output power to clamp peak output current delivered
- 725 V integrated power MOSFET allows small bulk capacitance and maximizes power capability
- Short-circuit, overload, open feedback and output overvoltage protection
- Hysteretic thermal shutdown
- Meets high-voltage creepage between DRAIN and all other pins both on PCB and at package
- High power factor optimizes system lumen per input VA
- Control algorithm balances switching and conduction losses over line and load to maintain optimum efficiency
C567778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

