Taiyo Yuden MSASG168BB5475MTNA01
| Manufacturer | |
| MPN | MSASG168BB5475MTNA01 |
| LCSC Part # | C5677433 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7uF X5R ±20% 35V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1164 | $ 0.12 |
| 200+ | $ 0.0465 | $ 9.30 |
| 500+ | $ 0.0449 | $ 22.45 |
| 1,000+ | $ 0.0442 | $ 44.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0603X5R475M350JT | HRE | 0603 | 3,320 | $ 0.0849 | ||
| GRM188R6YA475ME15D | muRata | 0603 | 3,065 | $ 0.141 | ||
| ZRB18AR6YA475ME05L | muRata | 0603 | 2,950 | $ 0.2866 | ||
| GRT188R6YA475ME13D | muRata | 0603 | 650 | $ 0.1458 | ||
| CL10A475KL8NRNC | Samsung Electro-Mechanics | 0603 | 126,940 | $ 0.0606 | ||
| GRM188R6YA475KE15D | muRata | 0603 | 71,880 | $ 0.1097 | ||
| CGA0603X5R475K350JT | HRE | 0603 | 25,240 | $ 0.072 | ||
| GRM188R6YA475KE15J | muRata | 0603 | 3,870 | $ 0.0894 | ||
| TCC0603X5R475K350CT | CCTC | 0603 | 2,880 | $ 0.0403 | ||
| GRT188R6YA475KE13D | muRata | 0603 | 2,230 | $ 0.1727 | ||
| ZRB18AR6YA475KE05L | muRata | 0603 | 1,175 | $ 0.1635 | ||
| HGC0603R5475K350NTHJ | Chinocera | 0603 | 640 | $ 0.0379 | ||
| C1608X5R1V475KT000E | TDK | 0603 | 610 | $ 0.0937 | ||
| GRM188R6YA475ME15J | muRata | 0603 | 0 | $ 0.0783 | ||
| GDK107BBJ475MA-T | Taiyo Yuden | 0603 | 0 | $ 0.04 | ||
| GMK107BBJ475MA-T | Taiyo Yuden | 0603 | 0 | $ 0.1152 | ||
| MLASG168BB5475MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.2782 | ||
| C1608X5R1V475M080AC | TDK | 0603 | 0 | $ 0.0679 | ||
| 0603X5R475M350NT | AIDE CAPACITOR | 0603 | 0 | $ 0.031 | ||
| MSASG168BB5475KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0839 |

