LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MRT100KP45A/TR product image
Images for reference only

MICROCHIP MRT100KP45A/TR

Manufacturer
MPN
MRT100KP45A/TR
LCSC Part #
C5675901
Packaging
DO-204AR
Customer #
Key Attributes
88.5VC Clamp TVS DIODE DO-204AR
Datasheetpdf iconMICROCHIP MRT100KP45A/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.0486$ 64.05
200+$ 25.5555$ 5111.10
500+$ 24.7024$ 12351.20
1,000+$ 24.2797$ 24279.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-204AR
Clamping Voltage88.5V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)1.13kA
Peak Pulse Power Dissipation (Ppp)100kW
Voltage - Breakdown50V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)45V

Introduction

AI Translation

MRT100KP40A - The MXLRT100KP400CA series 100kW TVS devices offer a range of standoff voltage (VWM) options from 40V to 400V. They protect voltage-sensitive components from damage or performance degradation. These high-reliability devices are available in unidirectional and bidirectional versions with multiple screening options for enhanced reliability. RoHS-compliant versions are available. They provide protection per IEC61000-4-5 (see protection levels below), RTCA/DO-160 against lightning indirect effects, and against voltage transients from inductive switching environments or RF-induced sources. With a response time that is virtually instantaneous at less than 5ns, they are also suitable for ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4.

Features

AI Translation
  • Unidirectional and bidirectional configurations available
  • Suppresses transients up to 100kW at 6.4/69µs
  • Response time less than 5ns
  • Preferred 100kW TVS for aircraft power bus protection
  • 3σ lot qualification screening on standby current ID for all M-prefix devices
  • 100% surge tested
  • Enhanced reliability screening per MIL-PRF-19500 available; refer to the High Reliability Non-Hermetic Portfolio for screening option details (all options in part nomenclature)
  • High reliability controlled devices with wafer fabrication and assembly lot traceability for all M-prefix devices
  • Moisture sensitivity Level 1 per IPC/JEDEC J-STD-020F for all M-prefix devices — no dry pack required
  • RoHS-compliant versions available

Applications

AI Translation
  • Working standoff voltage range: 40 to 400V
  • Economy axial-lead plastic TVS series for through-hole mounting
  • Protects against high-power switching transients, induced RF, and lightning in a compact package (0.25-inch diameter)
  • ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4
  • All devices provide pin injection protection up to Level 4 for Waveform 4 (6.4/69µs) per RTCA/DO-160