POWER INTEGRATIONS LNK305GN
| Manufacturer | |
| MPN | LNK305GN |
| LCSC Part # | C567587 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 280mA 62kHz~70kHz 700V SMD-8P AC DC Converters, Offline Switchers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SMD-8P | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 280mA | |
| Frequency - Switching | 62kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | - | |
| Topology | Buck;Flyback | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 72% | |
| Feedback System | - | |
| Working Mode | DCM;CCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SMD-8P | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 280mA | |
| Frequency - Switching | 62kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Topology | Buck;Flyback | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 72% | |
| Feedback System | - | |
| Working Mode | DCM;CCM |
Introduction
LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. A local supply provided by the IC allows use of a nonsafety graded optocoupler acting as a level shifter to further enhance line and load regulation performance in buck and buck-boost converters, if required.
Features
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection – saves external component costs
- LNK302 uses a simplified controller without auto-restart for very low system cost
- 66 kHz operation with accurate current limit – allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
- Tight tolerances and negligible temperature variation
- High breakdown voltage of 700 V provides excellent input surge withstand
- Frequency jittering dramatically reduces EMI (~10 dB)
- Minimizes EMI filter cost
- High thermal shutdown temperature (+135 °C minimum)
- Supports buck, buck-boost and flyback topologies
- System level thermal overload, output short-circuit and open control loop protection
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-on with no overshoot
- Current limit operation rejects line ripple
- Universal input voltage range (85 VAC to 265 VAC)
- Built-in current limit and hysteretic thermal protection
- Higher efficiency than passive solutions
- Higher power factor than capacitor-fed solutions
- Entirely manufacturable in SMD
- Consumes typically only 50/80 mW in self-powered buck topology at 115/230 VAC input with no-load (opto feedback)
- Consumes typically only 7/12 mW in flyback topology with external bias at 115/230 VAC input with no-load
- Meets California Energy Commission (CEC), Energy Star, and EU requirements
Applications
- Appliances and timers
- LED drivers and industrial controls
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.747 | $ 1.75 |
| 200+ | $ 0.6768 | $ 135.36 |
| 500+ | $ 0.6532 | $ 326.60 |
| 1,000+ | $ 0.6406 | $ 640.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SMD-8P | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 280mA | |
| Frequency - Switching | 62kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | - | |
| Topology | Buck;Flyback | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 72% | |
| Feedback System | - | |
| Working Mode | DCM;CCM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SMD-8P | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 280mA | |
| Frequency - Switching | 62kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 700V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Topology | Buck;Flyback | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 72% | |
| Feedback System | - | |
| Working Mode | DCM;CCM |
Introduction
LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. A local supply provided by the IC allows use of a nonsafety graded optocoupler acting as a level shifter to further enhance line and load regulation performance in buck and buck-boost converters, if required.
Features
- Lowest cost and component count buck converter solution
- Fully integrated auto-restart for short-circuit and open loop fault protection – saves external component costs
- LNK302 uses a simplified controller without auto-restart for very low system cost
- 66 kHz operation with accurate current limit – allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
- Tight tolerances and negligible temperature variation
- High breakdown voltage of 700 V provides excellent input surge withstand
- Frequency jittering dramatically reduces EMI (~10 dB)
- Minimizes EMI filter cost
- High thermal shutdown temperature (+135 °C minimum)
- Supports buck, buck-boost and flyback topologies
- System level thermal overload, output short-circuit and open control loop protection
- Excellent line and load regulation even with typical configuration
- High bandwidth provides fast turn-on with no overshoot
- Current limit operation rejects line ripple
- Universal input voltage range (85 VAC to 265 VAC)
- Built-in current limit and hysteretic thermal protection
- Higher efficiency than passive solutions
- Higher power factor than capacitor-fed solutions
- Entirely manufacturable in SMD
- Consumes typically only 50/80 mW in self-powered buck topology at 115/230 VAC input with no-load (opto feedback)
- Consumes typically only 7/12 mW in flyback topology with external bias at 115/230 VAC input with no-load
- Meets California Energy Commission (CEC), Energy Star, and EU requirements
Applications
- Appliances and timers
- LED drivers and industrial controls
C567587 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

