POWER INTEGRATIONS INN3279C-H114-TL
| Manufacturer | |
| MPN | INN3279C-H114-TL |
| LCSC Part # | C567525 |
| Packaging | InSOP-24D |
| Customer # | |
| Key Attributes | 65kHz 750V Flyback InSOP-24D AC DC Converters, Offline Switchers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | InSOP-24D | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 65kHz | |
| Voltage - Breakdown | 750V | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | InSOP-24D | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 65kHz | |
| Voltage - Breakdown | 750V | |
| Topology | Flyback |
Introduction
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart behaviors required by applications such as quick charge and USB PD designs. The devices are available with and without cable-drop compensation.
Features
- Up to 94% efficiency across full load range
- Quasi-Resonant (QR) / CCM flyback controller, high-voltage switch4, secondary-side sensing and synchronous rectification driver
- Integrated FluxLink, HIPOT-isolated, feedback link
- Easily interfaces to load-directed and fast charge protocol ICs
- Constant Power (CP) Profile minimizes charging time with continuous adjustment of output current and voltage
- Accurate CV/CC/CP, independent of external components
- External IS resistor allows custom CC programming
- Instantaneous transient response with 0%-100%-0% load step
- PowiGaN technology – up to 100 W without heat sinks (INN3278C, INN3279C and INN3270C)
- Less than 30 mW no-load including line sense
- Easily meets all global energy efficiency regulations
- Low heat dissipation
- Secondary switch or diode short-circuit protection
- Open SR FET-gate detection
- Fast input line UV/OV protection
- Cable-drop compensation with multiple settings
- Variable output voltage, constant current profiles
- Auto-restart or latching fault response for output OVP/UVP
- Multiple output UV fault thresholds
- Latching or hysteretic primary over-temperature protection
- Reinforced isolation
- Isolation voltage > 4000 VAC
- 100% production HIPOT testing
- UL1577 isolation voltage 4000 VAC (max), TUV (EN62368-1), CQC (GB4943.1) and DIN VDE V 0884-17 safety approved
- Excellent noise immunity enables designs that achieve class “A” performance criteria for EN61000-4 suite; EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)
- Halogen free and RoHS compliant
Applications
- High efficiency flyback designs up to 100 W
- USB PD / QC / proprietary protocol chargers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5608 | $ 3.56 |
| 200+ | $ 1.3784 | $ 275.68 |
| 500+ | $ 1.3305 | $ 665.25 |
| 1,000+ | $ 1.3058 | $ 1305.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | InSOP-24D | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 65kHz | |
| Voltage - Breakdown | 750V | |
| Topology | Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | InSOP-24D | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 65kHz | |
| Voltage - Breakdown | 750V | |
| Topology | Flyback |
Introduction
The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart behaviors required by applications such as quick charge and USB PD designs. The devices are available with and without cable-drop compensation.
Features
- Up to 94% efficiency across full load range
- Quasi-Resonant (QR) / CCM flyback controller, high-voltage switch4, secondary-side sensing and synchronous rectification driver
- Integrated FluxLink, HIPOT-isolated, feedback link
- Easily interfaces to load-directed and fast charge protocol ICs
- Constant Power (CP) Profile minimizes charging time with continuous adjustment of output current and voltage
- Accurate CV/CC/CP, independent of external components
- External IS resistor allows custom CC programming
- Instantaneous transient response with 0%-100%-0% load step
- PowiGaN technology – up to 100 W without heat sinks (INN3278C, INN3279C and INN3270C)
- Less than 30 mW no-load including line sense
- Easily meets all global energy efficiency regulations
- Low heat dissipation
- Secondary switch or diode short-circuit protection
- Open SR FET-gate detection
- Fast input line UV/OV protection
- Cable-drop compensation with multiple settings
- Variable output voltage, constant current profiles
- Auto-restart or latching fault response for output OVP/UVP
- Multiple output UV fault thresholds
- Latching or hysteretic primary over-temperature protection
- Reinforced isolation
- Isolation voltage > 4000 VAC
- 100% production HIPOT testing
- UL1577 isolation voltage 4000 VAC (max), TUV (EN62368-1), CQC (GB4943.1) and DIN VDE V 0884-17 safety approved
- Excellent noise immunity enables designs that achieve class “A” performance criteria for EN61000-4 suite; EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)
- Halogen free and RoHS compliant
Applications
- High efficiency flyback designs up to 100 W
- USB PD / QC / proprietary protocol chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

