EATON MFSA1206R0250FCM
| Manufacturer | |
| MPN | MFSA1206R0250FCM |
| LCSC Part # | C5670633 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 25mΩ ±1% 1W 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Resistance | 25mΩ | |
| Power(Watts) | 1W | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Resistance | 25mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0328 | $ 0.03 |
| 200+ | $ 0.0131 | $ 2.62 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Resistance | 25mΩ | |
| Power(Watts) | 1W | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Resistance | 25mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LR-A1206-21R025F4 | RALEC | 1206 | 2,880 | $ 0.1164 | ||
| FC4L32R025FER | Ohmite | 1206 | 0 | $ 0.4729 | ||
| CRF1206-FZ-R025ELF | BOURNS | 1206 | 0 | $ 0.1886 | ||
| MSMA1206R0250FCM | EATON | 1206 | 0 | $ 0.0447 | ||
| CSNL1206FT25L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2209 | ||
| CSRF1206FT25L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1442 | ||
| TLRP2B10DR025FTD | TE Connectivity | 1206 | 0 | $ 0.1488 | ||
| CMK-R025-1.0 | Isabellenhuette | 1206 | 0 | $ 0.3114 | ||
| SMK-R025-1.0 | Isabellenhuette | 1206 | 0 | $ 1.6382 | ||
| VMK-R025-1.0-U | Isabellenhuette | 1206 | 0 | $ 0.5154 |

