EATON MFL1210R5100FS
| Manufacturer | |
| MPN | MFL1210R5100FS |
| LCSC Part # | C5670536 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 500mW 510mΩ Metal Film Resistor ±200ppm/℃ ±1% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 510mΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 510mΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low resistance sensing, package sizes from 0402 (1005 metric) to 1210 (3225 metric)
- High power dissipation
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Voltage Regulation Modules
- Power Management
- Stepper Motor Drivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2166 | $ 0.22 |
| 200+ | $ 0.0865 | $ 17.30 |
| 500+ | $ 0.0836 | $ 41.80 |
| 1,000+ | $ 0.0821 | $ 82.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 510mΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 510mΩ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low resistance sensing, package sizes from 0402 (1005 metric) to 1210 (3225 metric)
- High power dissipation
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Voltage Regulation Modules
- Power Management
- Stepper Motor Drivers
C5670536 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL1210FR-070R51L | YAGEO | 1210 | 4,940 | $ 0.0396 | ||
| MCR25JZHFLR510 | ROHM | 1210 | 3,540 | $ 0.0683 | ||
| FRL1210FR510TS | FOJAN | 1210 | 1,500 | $ 0.0199 | ||
| ERJ-14BQFR51U | PANASONIC | 1210 | 0 | $ 0.2517 | ||
| RMCF1210FTR510 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2422 | ||
| CSR1210FTR510 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2166 | ||
| RTT12R510FTP | RALEC | 1210 | 0 | $ 0.0175 | ||
| SR732ERTTDR510F | KOA | 1210 | 0 | $ 0.1122 | ||
| RL73H2ER51FTDF | TE Connectivity | 1210 | 0 | $ 0.075 | ||
| RL73H2ER51FTD | TE Connectivity | 1210 | 0 | $ 0.0874 |

