Allied Components International MCHC40-220K-RC
| Manufacturer | |
| MPN | MCHC40-220K-RC |
| LCSC Part # | C5669607 |
| Packaging | SMD,5.6x5mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 430mΩ SMD,5.6x5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,5.6x5mm | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 480mA | |
| DC Resistance(DCR) | 430mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,5.6x5mm | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 480mA | |
| DC Resistance(DCR) | 430mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3197 | $ 2.32 |
| 200+ | $ 0.926 | $ 185.20 |
| 500+ | $ 0.8944 | $ 447.20 |
| 1,000+ | $ 0.8802 | $ 880.20 |
Standard Packaging2/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,5.6x5mm | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 480mA | |
| DC Resistance(DCR) | 430mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,5.6x5mm | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 480mA | |
| DC Resistance(DCR) | 430mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

