LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ZPDR-12V-S product image
  • ZPDR-12V-S thumbnail 1
  • ZPDR-12V-S thumbnail 2
  • ZPDR-12V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZPDR-12V-SRoHS

Manufacturer
MPN
ZPDR-12V-S
LCSC Part #
C566944
Packaging
P=1.5mm
Customer #
Key Attributes
1.5 mm pitch/Disconnectable Crimp style connectors
Datasheetpdf iconJST ZPDR-12V-S
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 455
455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3911$ 1.96
50+$ 0.3234$ 16.17
150+$ 0.2944$ 44.16
1,000+$ 0.2582$ 258.20
2,000+$ 0.2421$ 484.20
5,000+$ 0.2324$ 1162.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Pitch1.5mm
Flame Retardant RatingUL94V-0
Number of Rows2
Operating Temperature-25℃~+85℃
With WingsWithout Fins
Holes Structure2x6P
ColorWhite
Number of PINs Per Row6
Plastic MaterialPBT

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ZHD-12YDLLP=1.5mm3,305$0.0962 $0.1068

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.