LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SHLP-30V-S-B product image
Images for reference only

JST SHLP-30V-S-B

Manufacturer
MPN
SHLP-30V-S-B
LCSC Part #
C566647
Packaging
P=1mm
Customer #
Key Attributes
1mm 1 -25℃~+85℃ 1x30P 30 Non-Latching P=1mm Rectangular Connector Housings RoHS
Datasheetpdf iconJST SHLP-30V-S-B
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4618$ 0.46
200+$ 0.1787$ 35.74
500+$ 0.1724$ 86.20
1,000+$ 0.1693$ 169.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Pitch1mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Holes Structure1x30P
Number of PINs Per Row30
Plastic MaterialPBT
ColorWhite
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.