LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL LSP-160-48T product image
Images for reference only

MEAN WELL LSP-160-48T

Manufacturer
MEAN WELLAsian Brands
MPN
LSP-160-48T
LCSC Part #
C5664979
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconMEAN WELL LSP-160-48T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.6863$ 35.69
Standard Packaging30/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

LSP-160 series is a 200W Max. single-output slim type power supply with 20mm of low profile design. Adopting the full range 100~264VAC input, the entire series provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 24V, 36V and 48V. In addition to the high efficiency up to 93.5%, that the whole series operates from -30°C ~ 70°C under air convection without fan. LSP-160 has the complete protection functions and 5G anti-vibration capability; It is complied with the international safety regulations such as TUV BS EN/EN62368, UL62368 and GB4943. LSP-160 series serves as a high performance power supply solution for various industrial applications.

Features

AI Translation
  • Slim width and low profile (20mm)
  • Fanless design for noise free environment
  • Withstand 300VAC surge input for 5 seconds
  • DC OK active signal function
  • Semi-Potting for high moisture environment
  • Protections: Short circuit / Over load / Over voltage / Over temperature
  • Current sharing for redundant function (5V/4.2V/3.3V only)
  • Max. operating wattage to 200W at 230V AC input
  • LED indicator for power on

Applications

AI Translation
  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipments or apparatus
  • Household appliances
  • LED display application