Taiyo Yuden LLXND4040TKL101MDG
| Manufacturer | |
| MPN | LLXND4040TKL101MDG |
| LCSC Part # | C5664944 |
| Packaging | 1616 |
| Customer # | |
| Key Attributes | FIXED IND 100uH 0.28A 1.45Ω 1616 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1616 | |
| Current Rating | 280mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 420mA | |
| DC Resistance(DCR) | 1.45Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1616 | |
| Current Rating | 280mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 420mA | |
| DC Resistance(DCR) | 1.45Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2541 | $ 0.25 |
| 200+ | $ 0.1014 | $ 20.28 |
| 500+ | $ 0.098 | $ 49.00 |
| 1,000+ | $ 0.0963 | $ 96.30 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1616 | |
| Current Rating | 280mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 420mA | |
| DC Resistance(DCR) | 1.45Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1616 | |
| Current Rating | 280mA |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 420mA | |
| DC Resistance(DCR) | 1.45Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LSXND4040TKL101MDG | Taiyo Yuden | 1616 | 3,500 | $ 0.1324 | ||
| SRN4018BTA-101M | BOURNS | 1616 | 19 | $ 0.2971 | ||
| VLS4020CX-101M-H | TDK | 1616 | 118 | $0.5546 $0.6602 | ||
| CSME0418D-101M-LRH | PSA | SMD,4x4mm | 1,430 | $ 0.0596 | ||
| HPC4018BM-101M | TAI-TECH | SMD,4x4mm | 230 | $ 0.0708 | ||
| AWVF00404026101M00 | Chilisin | 1616 | 0 | $ 0.1357 | ||
| LLXBD4040TKL101M | Taiyo Yuden | 1616 | 0 | $ 0.3853 | ||
| NRS4018T101MDGJ | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.0981 | ||
| LCXND4040TKL101MDG | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.1625 | ||
| CR4018A-101M | Ceaiya | SMD,4x4mm | 0 | $ 0.0409 |

