VISHAY LPS0800H79R0JB
| Manufacturer | |
| MPN | LPS0800H79R0JB |
| LCSC Part # | C5664443 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 79Ω ±5% 800W |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 79Ω | |
| Power(Watts) | 800W | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 79Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 800W | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 215.5304 | $ 215.53 |
| 195+ | $ 85.9992 | $ 16769.84 |
| 495+ | $ 83.1247 | $ 41146.73 |
| 1,005+ | $ 81.7057 | $ 82114.23 |
Standard Packaging15/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 79Ω | |
| Power(Watts) | 800W | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 79Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 800W | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

