XP Power JSM1024D12
| Manufacturer | |
| MPN | JSM1024D12 |
| LCSC Part # | C5660189 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 12V 18V~36V DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Regulated single output
- 2:1 input range
- 1" x 1" package
- 1.5kVDC isolation
- ITE safety approvals
- Metal case
- Optional remote on/off
- Operating temperature -40°C to +100°C
- Full power to +60°C
- Full power to +70°C with optional heatsink
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.6378 | $ 67.64 |
| 200+ | $ 26.9882 | $ 5397.64 |
| 500+ | $ 26.0866 | $ 13043.30 |
| 1,000+ | $ 25.6406 | $ 25640.60 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,25.4x25.4mm | |
| Number of Outputs | 2 | |
| Iout | 416mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overload protection;Automatic fault recovery | |
| Output Power | 10W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 88% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Regulated single output
- 2:1 input range
- 1" x 1" package
- 1.5kVDC isolation
- ITE safety approvals
- Metal case
- Optional remote on/off
- Operating temperature -40°C to +100°C
- Full power to +60°C
- Full power to +70°C with optional heatsink
C5660189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

