LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B4B-PH-TW-S(LF)(SN) product image
Images for reference only

JST B4B-PH-TW-S(LF)(SN)

Manufacturer
MPN
B4B-PH-TW-S(LF)(SN)
LCSC Part #
C566012
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2mm
Datasheetpdf iconJST B4B-PH-TW-S(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2892$ 0.29
10+$ 0.2284$ 2.28
30+$ 0.2023$ 6.07
100+$ 0.1698$ 16.98
500+$ 0.1553$ 77.65
1,000+$ 0.1466$ 146.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Adapters
ManufacturerJST
PackagingThrough Hole,P=2mm
ColorWhite
Flame Retardant RatingUL94V-0
Reference SeriesPH
Pins Structure1x4P
Pitch2mm
Operating Temperature-25℃~+85℃
Number of PINs Per Row4
Number of Rows1
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.