XP Power ITR0305S05
| Manufacturer | |
| MPN | ITR0305S05 |
| LCSC Part # | C5657731 |
| Packaging | SIP-3 |
| Customer # | |
| Key Attributes | SIP-3 DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP-3 | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 7.5mm | |
| Frequency - Switching | 40kHz;70kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Length | 11.8mm | |
| Width | 9.66mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP-3 | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 600mA | |
| Height | 7.5mm | |
| Frequency - Switching | 40kHz;70kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Length | 11.8mm | |
| Width | 9.66mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ITR series offers a 3W compact isolated, cost effective DC-DC module with a practical range of input voltages and output voltages. Features include high efficiency, industrial temperature range and a robust encapsulated construction.
Features
AI Translation
- Unregulated Single Outputs from 5 to 15VDC
- ±10% Input Range, Nominal 5V, 12V and 24VDC
- Compact SIP4 Package
- 3.0kVDC Input/Output Isolation
- High Efficiency
- Complies with EN55032 Class B
- -40°C to +100°C Operating Temperature
- Full Power Operating Temperature up to +85°C
- MTBF > 6.7 Mhrs (MIL-HDBK-217F, +25°C GB)
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.2963 | $ 12.30 |
| 10+ | $ 10.6509 | $ 106.51 |
| 40+ | $ 9.6484 | $ 385.94 |
| 80+ | $ 8.8078 | $ 704.62 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP-3 | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Height | 7.5mm | |
| Frequency - Switching | 40kHz;70kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Length | 11.8mm | |
| Width | 9.66mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP-3 | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 600mA | |
| Height | 7.5mm | |
| Frequency - Switching | 40kHz;70kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Output Power | 3W | |
| Conversion Efficiency | 83% | |
| Length | 11.8mm | |
| Width | 9.66mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ITR series offers a 3W compact isolated, cost effective DC-DC module with a practical range of input voltages and output voltages. Features include high efficiency, industrial temperature range and a robust encapsulated construction.
Features
AI Translation
- Unregulated Single Outputs from 5 to 15VDC
- ±10% Input Range, Nominal 5V, 12V and 24VDC
- Compact SIP4 Package
- 3.0kVDC Input/Output Isolation
- High Efficiency
- Complies with EN55032 Class B
- -40°C to +100°C Operating Temperature
- Full Power Operating Temperature up to +85°C
- MTBF > 6.7 Mhrs (MIL-HDBK-217F, +25°C GB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



