XP Power IH0524D
| Manufacturer | |
| MPN | IH0524D |
| LCSC Part # | C5656845 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 75mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 75mVp-p |
| Type | Description | |
|---|---|---|
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 220uF |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.3984 | $ 31.40 |
| 20+ | $ 29.8425 | $ 596.85 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 75mVp-p | |
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-6 | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 75mVp-p |
| Type | Description | |
|---|---|---|
| Vout | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 2W | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 220uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

