XP Power IML0215S15
| Manufacturer | |
| MPN | IML0215S15 |
| LCSC Part # | C5656517 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | 15V 13.5V~16.5V SIP,19.5x9.8mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single and Dual Outputs
- SIP7 Package
- -40°C to +85°C Operation
- Full Load at 85°C Ambient
- 4000 VAC Isolation, 1x MOP
- 2μA Patient Leakage Current
- MTBF 2.5 MHrs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.0976 | $ 17.10 |
| 200+ | $ 6.8224 | $ 1364.48 |
| 500+ | $ 6.5955 | $ 3297.75 |
| 1,000+ | $ 6.4828 | $ 6482.80 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x9.8mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 2W | |
| Conversion Efficiency | 80% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Single and Dual Outputs
- SIP7 Package
- -40°C to +85°C Operation
- Full Load at 85°C Ambient
- 4000 VAC Isolation, 1x MOP
- 2μA Patient Leakage Current
- MTBF 2.5 MHrs
C5656517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

